You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1625CS#PBF

DC/DC Controller, Synchronous Buck, 3.7V to 36V Supply, 1 Output, 99% Duty Cycle, 150kHz, NSOIC-16

ANALOG DEVICES LTC1625CS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1625CS#PBF
Order Code:
4026357
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1625CS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®1625 is a synchronous step-down switching regulator controller that drives external N-Channel power MOSFETs using few external components. Current mode control with MOSFET VDS sensing eliminates the need for a sense resistor and improves efficiency. The frequency of a nominal 150KHz internal oscillator can be synchronized to an external clock over a 1.5:1 frequency range. Burst Mode™ operation at low load currents reduces switching losses and low dropout operation extends operating time in battery-powered systems. A forced continuous mode control pin can assist secondary winding regulation by disabling burst mode operation when the main output is lightly loaded. Fault protection is provided by foldback current limiting and an output overvoltage comparator. Typical applications are notebook and palmtop computers, PDAs, cellular telephones and wireless modems, battery chargers, distributed power.
  • Highest efficiency current mode controller, no sense resistor required
  • Stable high current operation, dual N-channel MOSFET synchronous drive
  • ±1% 1.19V reference, programmable fixed frequency with injection lock
  • Very low drop out operation: 99% duty cycle, forced continuous mode control pin
  • Pin selectable output voltage, foldback current limit, output overvoltage protection
  • Logic controlled micropower shutdown: IQ 30µA
  • Feedback current is 50nA max (VPROG pin open, ITH=1.19V)
  • Input DC supply current is 500µA (normal mode)
  • 16-lead plastic SO package
  • Operating ambient temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
3.7V

:
36V

:
1Outputs

:
99%

:
NSOIC

:
16Pins

:
150kHz

:
Synchronous Buck (Step Down)

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

71 In stock Need more?

71 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,188.23 ( ¥2,407.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,188.23 (¥2,407.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,659.99 (¥1,825.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,364.03 (¥1,500.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,351.86 (¥1,487.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,339.68 (¥1,473.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,327.50 (¥1,460.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --