You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1624IS8#TRPBF
DC/DC Controller, Boost, Buck, 3.5V to 36V Supply, 1 Output, 95% Duty Cycle, 200kHz, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1624IS8#TRPBF
- Order Code:
- 4026355
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1624IS8#TRPBF Datasheet
Product Overview
- N-channel MOSFET drive, implements boost, step-down, SEPIC and inverting regulators
- Wide VIN range: 3.5V to 36V operation, wide VOUT range: 1.19V to 30V in step-down configuration
- ±1% 1.19V reference, low dropout operation: 95% duty cycle
- 200KHz fixed frequency, low standby current, very high efficiency
- Remote output voltage sense, logic-controlled micropower shutdown
- Current mode operation for excellent line and load transient response
- Internal diode for bootstrapped gate drive
- Feedback current is 50nA, feedback voltage range from 1.178 to 1.201V (TA=25°C, VIN=15V)
- 8-lead plastic SO package
- Operating temperature range from –40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 3.5V
- :
- 36V
- :
- 1Outputs
- :
- 95%
- :
- NSOIC
- :
- 8Pins
- :
- 200kHz
- :
- Boost, Buck, Inverting, SEPIC
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,890 In stock Need more?
499 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,391 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
1,391 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,065.97 (¥2,272.57) | ( ) |
10+ | ¥1,542.42 (¥1,696.66) | ( ) |
25+ | ¥1,380.97 (¥1,519.07) | ( ) |
100+ | ¥1,199.14 (¥1,319.05) | ( ) |
250+ | ¥1,111.36 (¥1,222.50) | ( ) |
500+ | ¥1,058.07 (¥1,163.88) | ( ) |
2500+ | ¥1,055.39 (¥1,160.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.