You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1541IMS8#PBF

Comparator, Rail to Rail, Micro Power, 2.5 to 12.6 Vin, ± 1.25 to ± 6.3 Vin, MSOP, 8-Pins

ANALOG DEVICES LTC1541IMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1541IMS8#PBF
Order Code:
4033300
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1541IMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1541 is a combination of micropower amplifier, comparator and bandgap reference. The op-amp output stage swings from rail-to-rail. The comparator’s inverting input is internally connected to the reference output. The reference output voltage is 1.2V ±1% over the extended temperature range. The output can drive a bypass capacitor of upto 0.01µF without any oscillations. It can also source upto 2mA and sink upto 20µA. It is widely used in application such as battery- or solar-powered systems, automotive keyless entry, low frequency, local area alarms/detectors, infrared receivers for remote controls, smoke detectors and safety sensors, GSM portable phones etc.
  • Quiescent current is 5µA typical
  • Outputs swing rail-to-rail
  • Supply voltage range is 2.5V to 12.6V
  • Low input bias current is 0.01nA typical
  • Internal ±2.25mV comparator hysteresis
  • Comparator and op-amp input range includes ground
  • Op-amp capable of driving upto 1000pF load
  • Gain bandwidth is 12KHz typical
  • Operating temperature is -40°C to 85°C
  • Package style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
2Channels

:
-

:
2.5V to 12.6V, ± 1.25V to ± 6.3V

:
MSOP

:
8Pins

:
Rail to Rail

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

191 In stock Need more?

191 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,261.65 ( ¥1,387.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,261.65 (¥1,387.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥844.01 (¥928.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥668.55 (¥735.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥612.54 (¥673.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥552.21 (¥607.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥540.50 (¥594.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥534.65 (¥588.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --