You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1535CSW#PBF
Transceiver, RS422, RS485, 250 kbps, 1 Driver, 2 Receiver, 4.5 to 7.5 V, 0 to 70 °C, WSOIC-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1535CSW#PBF
- Order Code:
- 4023824
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1535CSW#PBF Datasheet
Product Overview
- UL rated isolated RS485: 2500VRMS, UL recognized® file #E151738
- Eliminates ground loops, 250kBd maximum data rate
- Self-powered with 420KHz converter
- Fail-safe output high for open or shorted receiver inputs
- Short-circuit current limit, slow slew rate control
- 68Kohm input impedance allows up to 128 nodes, thermal shutdown
- 8kV ESD protection on driver outputs and receiver inputs
- Supply range from 4.5 to 5.5V (VCC), 4.5 to 7.5V (VCC2) at TA=25°C. VCC=5V, VCC2=5V
- 28-lead plastic wide SO package
- Temperature rating range from 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex, Full Duplex
- :
- 250Kbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 28Pins
- :
- 128
- :
- ±8 kV (HBM)
- :
- Idle, Open, Short
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
284 In stock Need more?
284 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 27+
- 108+
- 270+
- 513+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,747.83 (¥3,022.61) |
10+ | ¥1,918.62 (¥2,110.48) |
27+ | ¥1,685.07 (¥1,853.58) |
108+ | ¥1,641.72 (¥1,805.89) |
270+ | ¥1,598.36 (¥1,758.20) |
513+ | ¥1,555.00 (¥1,710.50) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.