You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1518IS#PBF
Receiver, RS422, RS485, 40 Mbps, 4 Receivers, 4.75 to 5.25V, -40 to 85 °C, NSOIC-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1518IS#PBF
- Order Code:
- 4023520
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1518IS#PBF Datasheet
Product Overview
- Input-to-output propagation delay is 18.5ns typical
- High data rate is 80Mbps typical
- tPLH – tPHL skew is 500ps typical
- Input resistance is 22K, even when unpowered
- Hot Swap™ capable
- Maximum input frequency is 40MHz typical at (square wave, 0°C ≤ TA ≤ 70°C)
- Three-state output capability, single 5V supply
- Three-state output current is ±10mA
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SO
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485 Receiver
- :
- 4Receivers
- :
- -
- :
- -
- :
- 52Mbps
- :
- 4.5V
- :
- 5.5V
- :
- NSOIC
- :
- 16Pins
- :
- 51
- :
- -
- :
- Idle, Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,813.36 (¥3,094.70) | ( ) |
10+ | ¥1,985.01 (¥2,183.51) | ( ) |
50+ | ¥1,636.12 (¥1,799.73) | ( ) |
100+ | ¥1,630.35 (¥1,793.39) | ( ) |
250+ | ¥1,624.57 (¥1,787.03) | ( ) |
500+ | ¥1,618.79 (¥1,780.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.