You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1444IS#PBF

Analogue Comparator, Micropower, 4 Channels, 12 µs, 2V to 11V, ± 1V to ± 5.5V, SOIC, 16 Pins

ANALOG DEVICES LTC1444IS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1444IS#PBF
Order Code:
4022751
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1444IS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1444 is a ultra low power quad comparator with a built-in reference. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. Comparator hysteresis is easily programmable using two resistors and the HYST pin. Comparator input operates from the negative supply to within 1.3V of the positive supply. By eliminating the cross-conducting current that normally happens when the comparator changes logic states, power supply glitches are eliminated. Typical applications are battery-powered system monitoring, threshold detectors, window comparators, oscillator circuits.
  • Ultralow quiescent current is 8.5µA maximum
  • Input voltage range includes the negative supply
  • TTL/CMOS compatible outputs
  • Propagation delay is 12µs (typical) (10mV overdrive)
  • No crowbar current
  • Reference output source current is 120µA at TA = 25°C, V+ = 3V, V– = GND = 0V
  • Supply voltage range from 2 to 11V at TA = 25°C. V+ = 5V, V– = GND = 0V
  • Common mode rejection ratio is 1mV/V at V– to (V+ – 1.3V)
  • Voltage noise is 20µVRMS at 100Hz to 100kHz
  • 16-lead plastic SO package, –40°C to 85°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
4Channels

:
12µs

:
2V to 11V, ± 1V to ± 5.5V

:
SOIC

:
16Pins

:
Open Drain

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

89 In stock Need more?

89 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,511.07 ( ¥1,662.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,511.07 (¥1,662.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,026.72 (¥1,129.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,025.15 (¥1,127.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥880.94 (¥969.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥821.08 (¥903.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥777.95 (¥855.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥733.59 (¥806.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --