You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1443IS#PBF
Analogue Comparator, Micropower, 4 Channels, 12 µs, 2V to 11V, ± 1V to ± 5.5V, SOIC, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1443IS#PBF
- Order Code:
- 4022746
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1443IS#PBF Datasheet
Product Overview
- Ultralow quiescent current is 8.5µA maximum
- Input voltage range includes the negative supply
- TTL/CMOS compatible outputs
- Propagation delay is 12µs (typical) (10mV overdrive)
- No crowbar current
- Reference output source current is 120µA at TA = 25°C, V+ = 3V, V– = GND = 0V
- Supply voltage range from 2 to 11V at TA = 25°C. V+ = 5V, V– = GND = 0V
- Common mode rejection ratio is 1mV/V at V– to (V+ – 1.3V)
- Voltage noise is 20µVRMS at 100Hz to 100kHz
- 16-lead plastic SO package, –40°C to 85°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 4Channels
- :
- 12µs
- :
- 2V to 11V, ± 1V to ± 5.5V
- :
- SOIC
- :
- 16Pins
- :
- CMOS, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
89 In stock Need more?
89 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,596.08 (¥1,755.69) | ( ) |
10+ | ¥1,084.29 (¥1,192.72) | ( ) |
50+ | ¥868.73 (¥955.60) | ( ) |
100+ | ¥799.96 (¥879.96) | ( ) |
250+ | ¥790.91 (¥870.00) | ( ) |
500+ | ¥781.85 (¥860.04) | ( ) |
1000+ | ¥772.79 (¥850.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.