You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1440IS8#PBF

Analogue Comparator, Micropower, 1 Channels, 12 µs, 2V to 11V, ± 1V to ± 5.5V, SOIC, 8 Pins

ANALOG DEVICES LTC1440IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1440IS8#PBF
Order Code:
4022742
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC1440IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1440IS8#PBF is an ultralow power comparator with a built-in reference. The comparator features less than 3.7µA supply current over temperature, a 1.182V ±1% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparators operate from a single 2V to 11V supply or a dual ±1V to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occurs when the comparator changes logic states, power supply glitch is eliminated. Applications include battery-powered system monitoring, threshold detectors, window comparators, and oscillator circuits.
  • Ultralow quiescent current is 2.1µA typ, reference output drives 0.01µF capacitor
  • No crowbar current, 40mA continuous source current
  • Comparator input offset voltage is ±3mV at VCM = 2.5V, TA = 25°C, V+ = 5V
  • Input voltage range includes the negative supply
  • TTL/CMOS compatible outputs
  • Propagation delay is 15µs typ (COUT = 100pF, overdrive = 10mV, TA = 25°C, V+ = 5V)
  • Common mode rejection ratio is 0.1mV/V typ (V– to V+ – 1.3V, TA = 25°C, V+ = 5V)
  • Power supply rejection ratio is 0.1mV/V typ (V+ = 2.5V to 11V, TA = 25°C, V+ = 5V)
  • Voltage noise is 100µVRMS typ (100Hz to 100KHz, TA = 25°C, V+ = 5V)
  • 8 lead plastic SO package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
1Channels

:
12µs

:
2V to 11V, ± 1V to ± 5.5V

:
SOIC

:
8Pins

:
CMOS, TTL

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

219 In stock Need more?

219 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥992.23 ( ¥1,091.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥992.23 (¥1,091.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥656.79 (¥722.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥605.06 (¥665.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥553.33 (¥608.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥504.74 (¥555.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥473.39 (¥520.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥448.31 (¥493.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥423.23 (¥465.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --