You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1348IG#PBF

Transceiver, RS232, 3 Driver, 5 Receiver, 3 V to 5.5V, SSOP-28, -40 °C to 85°C

ANALOG DEVICES LTC1348IG#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1348IG#PBF
Order Code:
4024159
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1348IG#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1348 is a 3-driver/5-receiver RS232 transceiver with very low supply current. The charge pump only requires five 0.1µF capacitors. It provides full RS232 output levels when operated over a wide supply range of 3V to 5.5V. The transceiver operates in one of four modes: normal, receiver disable, receiver alive and Shutdown. In normal or receiver disable mode, ICC is only 600µA at 3.3V and 800µA at 5V in the no load condition. In shutdown mode, the supply current is further reduced to 0.2µA. In receiver alive mode, all five receivers are kept alive and the supply current is 15µA. All RS232 outputs assume a high impedance state in Shutdown or Receiver Alive mode or with the power off. The receiver outputs assume a high impedance state in receiver disable or with the power off. It is used in application such as notebook computers, palmtop computers, printers, portable instruments etc.
  • ESD protection over ±10KV
  • Operates to 120KBaud with 0.1µF flying capacitors
  • Three-state outputs are high impedance when off
  • Output overvoltage does not force current back into supplies
  • RS232 I/O lines can be forced to ±25V without damage
  • Flowthrough architecture
  • Slew rate is 8V/µs typical at (VCC = 5V, RL = 3K, CL = 51pF)
  • Supply rise time is 0.2ms typical at (Shutdown to turn-on, VCC = 3V to 5.5V, C1 to C4 = 0.1µF)
  • Operating temperature is -40°C to 85°C
  • Package style is 28-lead plastic SSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
5Receivers

:
3

:
-

:
120Kbps

:
3V

:
5.5V

:
SSOP

:
28Pins

:
-

:
±10 kV (HBM)

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,837.18 ( ¥3,120.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,837.18 (¥3,120.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,205.48 (¥2,426.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,990.73 (¥2,189.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,897.26 (¥2,086.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,803.79 (¥1,984.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,710.32 (¥1,881.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --