You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1344AIG#PBF
Cable Terminator, Multiprotocol, 4 Driver, 4 Receiver, ±4.75 to ±5.25 V, -40 to 85 °C, SSOP-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1344AIG#PBF
- Order Code:
- 4033381
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1344AIG#PBF Datasheet
Product Overview
- Outputs won’t load the line with power off
- Supply current is 0.4mA typical at (VCC = 5V ±5%)
- Differential mode impedance is 104 ohm typical at (VCC = 5V ±5%)
- Input high voltage is 2V minimum at (VCC = 5V ±5%)
- Input low voltage is 0.8V maximum at (VCC = 5V ±5%)
- Input current is ±10µA maximum at (VCC = 5V ±5%)
- Operating temperature range from -40°C to 85°C
- Package style is 24-lead plastic SSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multiprotocol Transceiver
- :
- 4Receivers
- :
- 4
- :
- -
- :
- -
- :
- 4.75V
- :
- 5.25V
- :
- SSOP
- :
- 24Pins
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
99 In stock Need more?
10 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
89 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
89 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 59+
- 118+
- 295+
- 531+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,557.39 (¥3,913.13) | ( ) |
10+ | ¥2,548.46 (¥2,803.31) | ( ) |
59+ | ¥2,483.17 (¥2,731.49) | ( ) |
118+ | ¥2,417.87 (¥2,659.66) | ( ) |
295+ | ¥2,352.57 (¥2,587.83) | ( ) |
531+ | ¥2,287.27 (¥2,516.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.