You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1255CS8#PBF

Gate Driver, 2 Channels, Isolated, High Side, MOSFET, 8 Pins, SOIC

ANALOG DEVICES LTC1255CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1255CS8#PBF
Order Code:
4018537
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1255CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1255 is a dual high-side driver allows using low cost N-channel FETs for high-side industrial and automotive switching applications. An internal charge pump boosts the gate drive voltage above the positive rail, fully enhancing an N-channel MOS switch with no external components. Low power operation, with 12µA standby current, allows use in virtually all systems with maximum efficiency. Included on-chip is independent overcurrent sensing to provide automatic shutdown in case of short circuits. A time delay can be added to the current sense to prevent false triggering on high in-rush current loads. It is used in application such as solenoid drivers, DC motor drivers, stepper motor drivers, lamp drivers/dimmers, relay drivers, low frequency H-bridge, P-channel switch replacement etc.
  • Supply voltages range is 9V to 24V
  • Short circuit protection, easily protected against supply transients
  • Controlled switching ON and OFF times
  • No external charge pump components
  • Compatible with standard logic families
  • Input current is ±1µA maximum
  • Quiescent current OFF is 12µA typical at (VS = 10V, VIN = 0V)
  • Quiescent current ON is 160µA typical at (VS = 10V, VGATE = 22V, VIN = 5V)
  • Operating temperature is 0°C to 70°C
  • Package style is 8-lead SOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
High Side

:
MOSFET

:
8Pins

:
SOIC

:
Surface Mount

:
CMOS

:
-

:
-

:
9V

:
24V

:
0°C

:
70°C

:
-

:
-

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

105 In stock Need more?

105 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,492.54 (¥1,641.79 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,492.54 (¥1,641.79)
10+ ¥1,024.31 (¥1,126.74)
25+ ¥905.29 (¥995.82)
100+ ¥904.30 (¥994.73)
300+ ¥903.31 (¥993.64)
500+ ¥902.32 (¥992.55)
1000+ ¥901.32 (¥991.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --