You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1250CN8#PBF

Operational Amplifier, Single, 1 Channels, 1.5 MHz, 10 V/µs, ± 2.375V to ± 8V, DIP, 8 Pins

ANALOG DEVICES LTC1250CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1250CN8#PBF
Order Code:
4208114
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1250CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®1250 is a high-performance, very low-noise zero-drift bridge operational amplifier. It is combination of low front-end noise and DC precision makes it ideal for use with low-impedance bridge transducers. It incorporates an improved output stage capable of driving 4.3V into a 1K load with a single 5V supply; it will swing ±4.9V into 5K with ±5V supplies. The input common-mode range includes ground with single power supply voltages above 12V. The internal nulling clock is set at 5KHz for optimum low frequency noise and offset drift; no external connections are necessary. Typical applications are electronic scales, strain gauge amplifiers, thermocouple amplifiers, high resolution data acquisition, low noise transducers, instrumentation amplifiers.
  • No external components required, pin compatible with standard 8-pin op amps
  • Input offset voltage is ±10µV maximum (TA = 25°C, VIN = ±5V)
  • Average input offset drift is ±0.05µV/°C maximum (TA = 25°C, VIN = ±5V)
  • Input noise current is 4.0fA/√Hz typical (TA = 25°C, VIN = ±5V, f = 10Hz)
  • Input bias current is ±200pA maximum (TA = 25°C, VIN = ±5V)
  • Common mode rejection ratio is 130dB typical (VCM = –4V to 3V, VIN=±5V, TA = 25°C)
  • Power supply rejection ratio is 130dB typical (VS = ±2.375V to ±8V, TA = 25°C)
  • Slew rate is 10V/µs typical (RL = 10k, CL = 50pF, TA = 25°C)
  • Gain bandwidth product is 1.5MHz (VIN = ±5V, TA = 25°C)
  • 8-lead plastic DIP package, operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.5MHz

:
10V/µs

:
± 2.375V to ± 8V

:
DIP

:
8Pins

:
Zero Drift

:
-

:
5µV

:
50pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

50 In stock Need more?

50 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,692.90 ( ¥1,862.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,692.90 (¥1,862.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,103.52 (¥1,213.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,101.96 (¥1,212.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥901.32 (¥991.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥865.26 (¥951.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥819.81 (¥901.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥788.46 (¥867.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --