You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1152IS8#PBF
Operational Amplifier, 1 Channels, 700 kHz, 0.5 V/µs, 2.7V to 14V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1152IS8#PBF
- Order Code:
- 4021122
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1152IS8#PBF Datasheet
Product Overview
- Input common-mode range includes both rails
- Output swings rail to rail, output will drive 1Kohm load
- No external components required
- Shutdown pin drops supply current to 5µA max
- Output configurable to drive any capacitive load
- Operates from 2.7V to 14V total supply voltage
- Input offset voltage is ±1µV typ (TA=25°C, VS=5V)
- Average input offset drift is ±10nV/°C typ (VS=5V)
- Common-mode rejection ratio is 130dB typ ( VCM=0V to 5V, VS=5V)
- 8-lead plastic SO package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 700kHz
- :
- 0.5V/µs
- :
- 2.7V to 14V
- :
- NSOIC
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 10pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
167 In stock Need more?
167 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,213.31 (¥2,434.64) | ( ) |
10+ | ¥1,498.53 (¥1,648.38) | ( ) |
25+ | ¥1,401.35 (¥1,541.49) | ( ) |
100+ | ¥1,304.16 (¥1,434.58) | ( ) |
300+ | ¥1,252.38 (¥1,377.62) | ( ) |
500+ | ¥1,226.49 (¥1,349.14) | ( ) |
1000+ | ¥1,200.60 (¥1,320.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.