You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1152CN8#PBF

Operational Amplifier, Single, 1 Channels, 700 kHz, 0.5 V/µs, 2.7V to 14V, DIP, 8 Pins

ANALOG DEVICES LTC1152CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1152CN8#PBF
Order Code:
4208113
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
LTC1152CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®1152 is a high-performance, low-power zero-drift op amp featuring an input stage that has common modes to both power supply rails and an output stage that provides rail-to-rail swing, even into heavy loads. The wide input common-mode range is achieved with a high-frequency on-board charge pump. This technique eliminates the crossover distortion and limited CMRR imposed by competing technologies. The LTC1152 is a C-Load of amp, enabling it to drive any capacitive load. It also includes a shutdown feature that drops supply current to 1µA and puts the output stage in a high impedance state. Typical applications are rail-to-rail amplifiers and buffers, high resolution data acquisition systems, supply current sensing in either rail, low supply voltage transducer amplifiers, high accuracy instrumentation, single negative supply operation.
  • Input common-mode range includes both rails
  • Output swings rail to rail, output will drive 1Kohm load
  • No external components required, output configurable to drive any capacitive load
  • Input offset voltage is ±10µV maximum (TA = 25°C, VS = 5V)
  • Average input offset drift is ±100nV/°C maximum (TA = 25°C, VS = ±5V)
  • Input bias current is ±100pA maximum (TA = 25°C, VS = 5V)
  • Common mode rejection ratio is 130dB typ (TA = 25°C, VS = 5V, VCM = 0V to 5V)
  • Slew rate is 0.5V/µs typical (RL = 10k, CL = 50pF, VS = ±2.5V)
  • Gain bandwidth product is 0.7MHz (RL = 10k, CL = 50pF, VS = ±2.5V)
  • 8-lead PDIP package, operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
700kHz

:
0.5V/µs

:
2.7V to 14V

:
DIP

:
8Pins

:
Zero Drift

:
Rail - Rail Input / Output (RRIO)

:
1µV

:
10pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

88 In stock Need more?

88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,935.87 ( ¥2,129.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,935.87 (¥2,129.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,243.03 (¥1,367.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,241.46 (¥1,365.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,087.11 (¥1,195.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥993.80 (¥1,093.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥943.64 (¥1,038.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥909.15 (¥1,000.07)