You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1050CS8#PBF
Operational Amplifier, 1 Channels, 2.5 MHz, 4 V/µs, 4.75V to 16V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1050CS8#PBF
- Order Code:
- 4021108
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1050CS8#PBF Datasheet
Product Overview
- No external components required, noise tested and guaranteed, output swings to ground
- Low aliasing errors, input common mode range includes ground
- Input offset voltage is ±5µV maximum (TA=25°C, VS=±5V)
- Average input offset drift is ±0.05µV/°C maximum (TA=25°C, VS=±5V)
- Input offset current is ±200pA maximum (TA=25°C, VS=±5V)
- Input bias current is ±150pA maximum (TA=25°C, VS=±5V)
- Input noise current is 1.8fA/√Hz typical (f=10Hz)
- Slew rate is 4V/µs typical (RL=10K, CL=50pF)
- 8-lead plastic SO package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.5MHz
- :
- 4V/µs
- :
- 4.75V to 16V
- :
- NSOIC
- :
- 8Pins
- :
- Zero Drift
- :
- -
- :
- 0.5µV
- :
- 10pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
145 In stock Need more?
145 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,573.77 (¥1,731.15) | ( ) |
10+ | ¥1,025.15 (¥1,127.67) | ( ) |
25+ | ¥952.26 (¥1,047.49) | ( ) |
100+ | ¥879.37 (¥967.31) | ( ) |
300+ | ¥808.83 (¥889.71) | ( ) |
500+ | ¥760.24 (¥836.26) | ( ) |
1000+ | ¥730.46 (¥803.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.