You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1050ACN8#PBF

Operational Amplifier, 1 Channels, 2.5 MHz, 4 V/µs, ± 18V, DIP, 8 Pins

ANALOG DEVICES LTC1050ACN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1050ACN8#PBF
Order Code:
4208111
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1050ACN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1050 is a precision zero-drift operational amplifier with internal capacitors. This is a high performance, low cost zero-drift operational amplifier. The unique achievement of the LTC1050 is that it integrates on-chip the two sample-and hold capacitors usually required externally by other chopper amplifiers. Further, the LTC1050 offers better combined overall DC and AC performance than is available from other chopper stabilized amplifiers with or without internal sample-and-hold capacitors. Overload recovery times from positive and negative saturation conditions are 1.5ms and 3ms respectively, which represents an improvement of about 100 times over chopper amplifiers using external capacitors. Applications include thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition, DC accurate RC active filters.
  • No external components required, noise tested and guaranteed, low aliasing errors
  • Typical input offset voltage is ±0.5µV (TA = 25°C, VS = ±5V)
  • 140dB typical common mode rejection ratio (VCM = V– to 2.7V, TA = 25°C)
  • 140dB typical power supply rejection ratio (VS = ±2.375V to ±8V, TA = 25°C)
  • 160V typical large-signal voltage gain (RL = 10k, VOUT = ±4V, TA = 25°C)
  • Maximum output voltage swing is ±4.85V (typ, RL = 10k, TA = 25°C, VS = ±5V)
  • 4V/µs slew rate (typ, RL = 10k, CL = 50pF, TA = 25°C, VS = ±5V)
  • 2.5MHz gain bandwidth product (TA = 25°C, VS = ±5V)
  • 1mA typical supply current (no load, TA = 25°C, VS = ±5V)
  • 8 lead PDIP package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2.5MHz

:
4V/µs

:
± 18V

:
DIP

:
8Pins

:
Zero Drift

:
-

:
500µV

:
10pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

392 In stock Need more?

392 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,967.22 ( ¥2,163.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,967.22 (¥2,163.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,329.24 (¥1,462.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,327.68 (¥1,460.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,152.12 (¥1,267.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,065.90 (¥1,172.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,036.69 (¥1,140.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,022.09 (¥1,124.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --