You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1047CN8#PBF
Operational Amplifier, 2 Channels, 200 kHz, 0.2 V/µs, 4.75V to 16V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1047CN8#PBF
- Order Code:
- 4021102
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1047CN8#PBF Datasheet
Product Overview
- Average input offset voltage drift is ±0.01µV/°C typical at ( TA = 25°C, VS = ±5V)
- Long term offset drift is 100nV√mo typical at (TA = 25°C, VS = ±5V)
- Input bias current is ±5pA typical at (TA = 25°C, VS = ±5V)
- Common mode rejection ratio is 130dB typical at (VCM = V- to 2.7V, TA = 25°C)
- Power supply rejection ratio is 122dB typical at (VS = ±2.375V to ±8V)
- Slew rate is 0.2V/µs typical at (RL = 100K, CL = 50pF), typical overload recovery time is 70ms
- Gain bandwidth product is 200KHz typical at (TA = 25°C, VS = ±5V)
- Common mode range includes GND, output swings to GND
- Single supply operation range from 4.75V to 16V
- Operating temperature is 0°C to 70°C, package style is 8-lead plastic DIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 200kHz
- :
- 0.2V/µs
- :
- 4.75V to 16V
- :
- DIP
- :
- 8Pins
- :
- Zero Drift
- :
- -
- :
- 3µV
- :
- 5pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
60 In stock Need more?
60 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,678.80 (¥1,846.68) | ( ) |
10+ | ¥1,633.77 (¥1,797.15) | ( ) |
50+ | ¥1,588.74 (¥1,747.61) | ( ) |
100+ | ¥1,543.71 (¥1,698.08) | ( ) |
250+ | ¥1,498.68 (¥1,648.55) | ( ) |
500+ | ¥1,453.65 (¥1,599.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.