You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1041CN8#PBF
Analogue Comparator, CMOS, 1 Channels, 80 µs, 2.8V to 16V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1041CN8#PBF
- Order Code:
- 4033325
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LTC1041 Series
- Technical Datasheet:
- LTC1041CN8#PBF Datasheet
Product Range Selector (LTC1041 Series)
See all from this product rangeProduct Overview
- Wide supply voltage range is 2.8V to 16V
- Wide input voltage range V+ to ground
- Two independent ground-referred control inputs
- TTL outputs with 5V supply
- Set point error is ±0.3mV typ at (V+ = 2.8V to 6V)
- Dead band error is ±0.6mV typ at (V+ = 2.8V to 6V)
- Input current is ±0.3nA typ at (TA = 25°C)
- Sampling frequency is 5Hz typ at (V+ = 5V, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CMOS
- :
- 1Channels
- :
- 80µs
- :
- 2.8V to 16V
- :
- DIP
- :
- 8Pins
- :
- TTL
- :
- Single Supply
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- LTC1041 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
130 In stock Need more?
130 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,163.38 (¥1,279.72) | ( ) |
10+ | ¥659.92 (¥725.91) | ( ) |
50+ | ¥611.27 (¥672.40) | ( ) |
100+ | ¥559.09 (¥615.00) | ( ) |
250+ | ¥531.03 (¥584.13) | ( ) |
500+ | ¥516.99 (¥568.69) | ( ) |
1000+ | ¥502.95 (¥553.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.