You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1040CN#PBF

Analogue Comparator, Micropower, 2 Channels, 80 µs, 2.8V to 16V, ± 2.8V to ± 8V, DIP, 18 Pins

ANALOG DEVICES LTC1040CN#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1040CN#PBF
Order Code:
4022733
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC1040CN#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LTC1040 Series)

See all from this product range

Product Overview

LTC1040 is a monolithic CMOS dual comparator manufactured using Linear Technology’s enhanced LTCMOSTM silicon gate process. Extremely low operating power levels are achieved by internally switching the comparator ON for short periods of time. The CMOS output logic holds the output information continuously while not consuming any power. In addition to switching power ON, a switched output is provided to drive external loads during the comparator’s active time. This allows not only low comparator power, but low total system power. Sampling is controlled by an external strobe input or an internal oscillator. The oscillator frequency is set by an external RC network. Each comparator has a unique input structure, giving two differential inputs. It is used in application like battery-powered systems, remote sensing, window comparator, BANG-BANG controllers etc.
  • Power supply range is ±2.8V to ±8V (split supplies)
  • Power supply range is 2.8V to 16V (single supply)
  • Offset voltage is ±0.3mV typical
  • Tracking error between input pair is 0.05% typical
  • Input common mode range to both supply rails
  • Input errors are stable with time and temperature
  • Input bias current is ±0.3nA typical
  • Sampling frequency is 5Hz typical
  • Operating temperature is -40°C to 85°C
  • Package style is 8-lead PDIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
2Channels

:
80µs

:
2.8V to 16V, ± 2.8V to ± 8V

:
DIP

:
18Pins

:
CMOS

:
Single & Dual Supply

:
Through Hole

:
-40°C

:
85°C

:
LTC1040 Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥1,442.56 ( ¥1,586.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,442.56 (¥1,586.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥993.35 (¥1,092.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥900.36 (¥990.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥785.78 (¥864.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥734.49 (¥807.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥710.17 (¥781.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥690.43 (¥759.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --