You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT8705EFE#PBF
DC/DC Controller, Synchronous Buck-Boost, 2.8V to 80V , 1 Output, 80% Duty Cycle, 350kHz, TSSOP-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT8705EFE#PBF
- Order Code:
- 4026344
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT8705EFE#PBF Datasheet
Product Overview
- Operating voltage range is 2.8V to 80V at (EXTVCC = 7.5V)
- Output voltage range is 1.3V to 80V
- Quad N-Channel MOSFET gate drivers
- Synchronous rectification upto 98% efficiency
- Input and output current monitor pins
- Synchronizable fixed frequency is 100KHz to 400KHz
- Clock output usable to monitor die temperature
- Operating temperature is -40°C to 125°C
- Packaging style is 38-lead plastic TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 2.8V
- :
- 80V
- :
- 1Outputs
- :
- 80%
- :
- TSSOP-EP
- :
- 38Pins
- :
- 350kHz
- :
- Synchronous Buck-Boost
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
35 In stock Need more?
35 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,773.72 (¥3,051.09) | ( ) |
10+ | ¥1,998.66 (¥2,198.53) | ( ) |
50+ | ¥1,799.40 (¥1,979.34) | ( ) |
100+ | ¥1,577.03 (¥1,734.73) | ( ) |
250+ | ¥1,469.41 (¥1,616.35) | ( ) |
500+ | ¥1,403.91 (¥1,544.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.