You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT8642EV-1#PBF

DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.8V to 18V in, 0.597V out, LQFN-EP-20

ANALOG DEVICES LT8642EV-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8642EV-1#PBF
Order Code:
4407060
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT8642EV-1#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT8642EV-1#PBF is a synchronous step-down regulator that features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. This performance makes the device ideal for noise-sensitive applications and environments. The fast, clean, low-overshoot switching edges enable high efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 20ns minimum on-time allows high step-down ratios even at high switching frequencies. External compensation via the VC pin allows for fast transient response at high switching frequencies. The VC pin also enables current sharing and a CLKOUT pin enables synchronizing other regulators to the LT8642-1. Applications include server power applications, automotive and industrial supplies, general purpose step-down.
  • Silent Switcher® architecture, ultralow EMI emissions, input voltage range from 2.8V to 18V
  • External compensation: fast transient response and current sharing
  • Forced continuous mode, output soft-start and power good
  • VIN quiescent current in shutdown is 0.75µA typ at (VEN/UV = 0V, VIN = 12V, TA = 25°C)
  • Feedback pin input current is 20nA maximum at (VFB = 0.6V, TA = 25°C)
  • Oscillator frequency is 210KHz typical at (RT = 221K)
  • Minimum on-time is 20ns typical at (ILOAD = 3A, SYNC = 2V)
  • Top power NMOS on-resistance is 17.5mohm typical at (TA = 25°C)
  • Error amp gain is 400V/V typical at (TA = 25°C)
  • Operating junction temperature range from -40°C to 125°C, 20-lead LQFN package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1Outputs

:
Synchronous Buck (Step Down)

:
2.8V

:
18V

:
10A

:
10A

:
LQFN-EP

:
20Pins

:
Surface Mount

:
-

:
597mV

:
-

:
3MHz

:
95%

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

390 In stock Need more?

390 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,344.90 (¥1,479.39 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 490+
  • 980+
  • 1470+
Quantity Price (Incl JCT)
1+ ¥1,344.90 (¥1,479.39)
10+ ¥945.63 (¥1,040.19)
25+ ¥723.49 (¥795.84)
100+ ¥628.92 (¥691.81)
490+ ¥615.41 (¥676.95)
980+ ¥603.11 (¥663.42)
1470+ ¥590.80 (¥649.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --