You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT8618IDDB-3.3#TRMPBF

DC-DC Switching Synchronous Buck Regulator, Fixed, 3.4 to 60V in, 3.3V/0.1A out, DFN-EP-10

ANALOG DEVICES LT8618IDDB-3.3#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8618IDDB-3.3#TRMPBF
Order Code:
4033443
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT8618 is a compact, high speed synchronous monolithic step-down switching regulator that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/ MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems.
  • High efficiency synchronous operation 90% efficiency at 30mA, 12VIN to 3.3VOUT
  • Pin selectable forced continuous or Burst Mode® operation
  • 3.4V to 60V input operation range (65V max)
  • Fast minimum switch-on time of 35ns
  • Fixed 3.3V output voltage
  • Internal compensation
  • Output soft-start and tracking
  • Available in 10-lead (3mm × 2mm) plastic DFN package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1Outputs

:
Synchronous Buck (Step Down)

:
3.4V

:
60V

:
100mA

:
100mA

:
DFN-EP

:
10Pins

:
Surface Mount

:
3.3V

:
3.3V

:
-

:
-

:
2MHz

:
90%

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

470 In stock Need more?

470 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥808.36 (¥889.20 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥808.36 (¥889.20)
10+ ¥586.87 (¥645.56)
25+ ¥541.03 (¥595.13)
100+ ¥495.18 (¥544.70)
250+ ¥451.44 (¥496.58)
500+ ¥441.82 (¥486.00)
1000+ ¥437.01 (¥480.71)
2500+ ¥432.20 (¥475.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --