You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT8391EFE#PBF
LED Driver, DC / DC, Synchronous Buck-Boost, 650 kHz, TSSOP-EP-28, 4 to 60 V, -40 to 125°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT8391EFE#PBF
- Order Code:
- 4018451
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT8391EFE#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck-Boost
- :
- -
- :
- 4V
- :
- 60V
- :
- 60V
- :
- -
- :
- 650kHz
- :
- Surface Mount
- :
- TSSOP-EP
- :
- 28Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- 4-switch single inductor architecture allows VIN above, below or equal to VOUT
- Synchronous switching up to 98% efficiency
- Proprietary peak-buck peak-boost current mode
- Wide VIN range from 4V to 60V, wide VOUT range from 0V to 60V (51V LED)
- ±3% LED current accuracy, 2000:1 external and 128:1 internal PWM dimming
- High side PMOS PWM switch driver, integrated bootstrap diodes
- No top MOSFET refresh noise in buck or boost
- Adjustable and synchronizable from 150KHz to 650KHz
- Flicker-free spread spectrum for low EMI, open and short LED protection with fault reporting
- 28-lead plastic TSSOP package, -40°C to 125°C temperature range
Footnotes
75 In stock Need more?
75 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,610.52 (¥1,771.57) | ( ) |
10+ | ¥1,096.52 (¥1,206.17) | ( ) |
50+ | ¥879.88 (¥967.87) | ( ) |
100+ | ¥810.76 (¥891.84) | ( ) |
250+ | ¥796.25 (¥875.88) | ( ) |
500+ | ¥781.73 (¥859.90) | ( ) |
1000+ | ¥767.21 (¥843.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.