You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT8390EFE#TRPBF
DC/DC Controller, Synchronous Buck-Boost, 4V to 60V, 1 Output, 95% Duty Cycle, 600kHz, TSSOP-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT8390EFE#TRPBF
- Order Code:
- 4026326
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT8390EFE#TRPBF Datasheet
Product Overview
- 4-switch single inductor architecture allows VIN above, below or equal to VOUT
- Synchronous switching: up to 98% efficiency
- Proprietary peak-buck peak-boost current mode
- ±1.5% output voltage accuracy: 1V ≤ VOUT ≤ 60V
- ±3% input or output current accuracy with monitor
- High side PMOS load switch driver
- Integrated bootstrap diodes
- No top MOSFET refresh noise in buck or boost
- 28-lead plastic TSSOP package
- Temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 60V
- :
- 1Outputs
- :
- 95%
- :
- TSSOP-EP
- :
- 28Pins
- :
- 600kHz
- :
- Synchronous Buck-Boost
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,345 In stock Need more?
1,345 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,095.69 (¥2,305.26) | ( ) |
10+ | ¥1,449.93 (¥1,594.92) | ( ) |
25+ | ¥1,281.84 (¥1,410.02) | ( ) |
100+ | ¥1,091.77 (¥1,200.95) | ( ) |
250+ | ¥1,087.84 (¥1,196.62) | ( ) |
500+ | ¥1,083.91 (¥1,192.30) | ( ) |
2000+ | ¥1,079.98 (¥1,187.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.