You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT8355IUFDM-1#WPBF
LED Driver, DC / DC, Charge Pump, 25A, 120V, 1.95MHz, 5 to 60V, -40 to 125 °C QFN-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT8355IUFDM-1#WPBF
- Order Code:
- 4144347
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT8355IUFDM-1#WPBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, SEPIC
- :
- -
- :
- 5V
- :
- 60V
- :
- 120V
- :
- 25A
- :
- 1.95MHz
- :
- Surface Mount
- :
- QFN-EP
- :
- 28Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Product Overview
- Two independent high voltage LED driver controllers channels
- 128:1 internal exponential PWM dimming, two-pin multiplying analogue dimming (CH2)
- Spread spectrum frequency modulation, 20,000:1 external PWM dimming at 100Hz
- Operating supply range from 5 to 60V (TA=25°C, VIN=EN/UVLO=12V)
- Typical input (VIN) quiescent current is 3mA (PWM1, 2=0V, TA=25°C)
- PMOS switch driver for PWM and output disconnect
- Independent channel dimming, constant-voltage and constant-current regulation
- AEC-Q100 qualified for automotive applications
- Temperature rating range from -40°C to 125°C
- 28-lead side-solderable plastic QFN package
Footnotes
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
- 1022+
- 2555+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥918.56 (¥1,010.42) | ( ) |
10+ | ¥611.33 (¥672.46) | ( ) |
73+ | ¥484.28 (¥532.71) | ( ) |
146+ | ¥443.47 (¥487.82) | ( ) |
292+ | ¥409.30 (¥450.23) | ( ) |
511+ | ¥405.10 (¥445.61) | ( ) |
1022+ | ¥400.90 (¥440.99) | ( ) |
2555+ | ¥396.69 (¥436.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.