You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT8302IS8E#TRPBF

DC/DC Controller, Flyback, 3V to 42V Supply, 1 Output, 12kHz, NSOIC-8

ANALOG DEVICES LT8302IS8E#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8302IS8E#TRPBF
Order Code:
4026313
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT8302IS8E#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT8302 is a monolithic micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 3.6A, 65V DMOS power switch is integrated along with all the high voltage circuitry and control logic into a thermally enhanced 8-lead SO package. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery. Applications include industrial, medical power supplies, isolated auxiliary/housekeeping power supplies.
  • 3.6A, 65V internal DMOS power switch
  • Low quiescent current, 106µA in sleep mode, 380µA in active mode
  • Quasi-resonant boundary mode operation at heavy load
  • Low ripple Burst Mode® operation at light load
  • Minimum load of 0.5% (typ) of full output
  • No transformer third winding or opto-isolator, required for output voltage regulation
  • Accurate EN/UVLO threshold and hysteresis, internal compensation and soft-start
  • Temperature compensation for output diode, output short-circuit protection
  • 8-lead plastic SO package, -40°C to 125°C temperature range
  • Operates from an input voltage range of 3V to 42V and delivers up to 18W of isolated output power

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
3V

:
42V

:
1Outputs

:
-

:
NSOIC

:
8Pins

:
12kHz

:
Flyback

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

844 In stock Need more?

844 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,699.17 ( ¥1,869.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,699.17 (¥1,869.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,349.62 (¥1,484.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,203.84 (¥1,324.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,037.69 (¥1,141.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥960.88 (¥1,056.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥939.47 (¥1,033.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥932.86 (¥1,026.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --