You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT8302IS8E-3#PBF
DC/DC Controller, Flyback, 3V to 42V Supply, 1 Output, 12kHz, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT8302IS8E-3#PBF
- Order Code:
- 4026316
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT8302IS8E-3#PBF Datasheet
Product Overview
- 3.6A, 65V internal DMOS power switch
- Low quiescent current, 106µA in sleep mode, 380µA in active mode
- Quasi-resonant boundary mode operation at heavy load
- Low ripple Burst Mode® operation at light load
- Minimum load of
0.5% (typ) of full output - No transformer third winding or opto-isolator, required for output voltage regulation
- Accurate EN/UVLO threshold and hysteresis, internal compensation and soft-start
- Temperature compensation for output diode, output short-circuit protection
- 8-lead plastic SO package, -40°C to 125°C temperature range
- Operates from an input voltage range of 3V to 42V and delivers up to 18W of isolated output power
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 3V
- :
- 42V
- :
- 1Outputs
- :
- -
- :
- NSOIC
- :
- 8Pins
- :
- 12kHz
- :
- Flyback
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
83 In stock Need more?
83 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,672.53 (¥1,839.78) | ( ) |
10+ | ¥1,186.60 (¥1,305.26) | ( ) |
25+ | ¥1,105.88 (¥1,216.47) | ( ) |
100+ | ¥1,025.15 (¥1,127.67) | ( ) |
300+ | ¥948.34 (¥1,043.17) | ( ) |
500+ | ¥899.75 (¥989.73) | ( ) |
1000+ | ¥869.17 (¥956.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.