You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT8302ES8E-3#PBF

DC/DC Controller, Isolated Flyback, 3V to 42V, 1 Output, 12kHz, -40°C to 125°C, NSOIC-EP-8

New
ANALOG DEVICES LT8302ES8E-3#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8302ES8E-3#PBF
Order Code:
4407925
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT8302ES8E-3#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT8302ES8E-3#PBF is a 42Vin monolithic micropower No-Opto isolated flyback converter with a 65V/3.6A switch. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic footprint solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light loads while minimizing the output voltage ripple. The high level of integration and the use of boundary and low ripple burst modes result in a simple-to-use, low component count, and high-efficiency application solution for isolated power delivery. Applications include isolated automotive, industrial, and medical power supplies, as well as isolated auxiliary/housekeeping power supplies.
  • VIN voltage range from 3 to 42V, internal DMOS power switch (3.6A, 65V)
  • VIN quiescent current is 0.5µA typ (VEN/UVLO = 0.2V, TA = 25°C)
  • Quasi-resonant boundary mode operation at heavy load
  • Low ripple burst Mode® Operation at light load
  • No transformer third winding or opto-isolator required for output voltage regulation
  • Accurate EN/UVLO threshold and hysteresis, internal compensation and soft-start
  • Temperature compensation for output diode, output short-circuit protection
  • Minimum switching frequency is 12KHz typ (TA = 25°C)
  • Switch leakage current is 0.1µA typ (VSW = 65V, TA = 25°C)
  • 8-lead plastic SO package, operating junction temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
3V

:
42V

:
1Outputs

:
-

:
NSOIC-EP

:
8Pins

:
12kHz

:
Isolated Flyback

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

68 In stock Need more?

68 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,622.88 ( ¥1,785.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,622.88 (¥1,785.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,185.65 (¥1,304.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,026.60 (¥1,129.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥911.49 (¥1,002.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥881.51 (¥969.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥865.35 (¥951.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥849.53 (¥934.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --