You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT8300ES5#TRPBF
DC/DC Controller, Isolated Flyback, 6V to 100V Supply, 1 Output, 750kHz, TSOT-23-5
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT8300ES5#TRPBF
- Order Code:
- 4026303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT8300ES5#TRPBF Datasheet
Product Overview
- Input voltage range is 6V to 100V
- Maximum SW current limit is 260mA typical
- Low quiescent current is 70µA typ at (sleep mode switch off)
- Quiescent current (active mode switch on) is 330µA typical
- Boundary mode operation at heavy load, low-ripple Burst Mode® operation at light load
- Minimum load is 0.5% (typ) of full output
- VOUT set with a single external resistor, internal compensation and soft-start
- Accurate EN/UVLO threshold and hysteresis
- Operating temperature is -40°C to 125°C
- Package style is 5-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 6V
- :
- 100V
- :
- 1Outputs
- :
- -
- :
- TSOT-23
- :
- 5Pins
- :
- 750kHz
- :
- Isolated Flyback
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,006 In stock Need more?
1,006 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,642.49 (¥1,806.74) | ( ) |
10+ | ¥1,248.98 (¥1,373.88) | ( ) |
25+ | ¥1,108.76 (¥1,219.64) | ( ) |
100+ | ¥951.89 (¥1,047.08) | ( ) |
250+ | ¥875.88 (¥963.47) | ( ) |
500+ | ¥829.58 (¥912.54) | ( ) |
2500+ | ¥786.61 (¥865.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.