You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6703HDC-2#TRMPBF

Analogue Comparator, Low Voltage, Micropower, 1 Channels, 29 µs, 1.4V to 18V, DFN, 3 Pins

ANALOG DEVICES LT6703HDC-2#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6703HDC-2#TRMPBF
Order Code:
4022720
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6703-2 is a micropower, low voltage comparator with 400mV reference. Hysteresis is included in the comparator, ensuring stable operation. The comparator has one input available externally while the other input is connected internally to the reference. The output stage has a guaranteed current sink capability of more than 5mA over temperature. It is offered in commercial, industrial and automotive temperature ranges. Typical applications are battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitor and controls.
  • Inverting input, over-the-top® input also includes ground
  • Wide supply range from 1.4V to 18V
  • Low quiescent current is 6.5μA typical at 5V
  • Internal hysteresis is 6.5mV typical
  • Open-collector output allows level translation
  • Input bias current is ±10nA at VS = 1.4V, 18V, VIN = VS, TA = 25°C
  • Supply current is 6.5μA typical at no load current, VS = 5V, TA = 25°C
  • 3-lead (2mm × 2mm) plastic DFN package
  • –40°C to 125°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Voltage, Micropower

:
1Channels

:
29µs

:
1.4V to 18V

:
DFN

:
3Pins

:
Open Collector

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

45 In stock Need more?

45 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥478.09 ( ¥525.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥478.09 (¥525.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥390.31 (¥429.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥356.61 (¥392.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥322.91 (¥355.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥291.56 (¥320.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥222.59 (¥244.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥221.59 (¥243.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥221.09 (¥243.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --