You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6700MPDCB-1#TRMPBF
Analogue Comparator, Low Voltage, Micropower, 2 Channels, 29 µs, 1.4V to 18V, DFN-EP, 6 Pins
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6700MPDCB-1#TRMPBF
- Order Code:
- 4406676
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT6700MPDCB-1#TRMPBF Datasheet
Product Overview
- Total threshold error is ±1.25% max at 25°C
- Over-The-Top® Input also includes ground
- Open-collector outputs low level translation
- Rising input threshold voltage range from 390 to 411mV (VS = 1.4V, -55°C ≤ TA ≤ 125°C)
- Falling input threshold voltage range from 381.5 to 405.5mV (VS = 1.4V, -55°C ≤ TA ≤ 125°C)
- Output low voltage is 250mV max (VS = 1.4V, IOUT = 0.1mA, -55°C ≤ TA ≤ 125°C)
- Supply current is 15µA max (VS = 1.4V, -55°C ≤ TA ≤ 125°C)
- HYS = VTH(R) – VTH(F) range from 2 to 11.5mV (VS = 1.4V, 5V, 12V, 18V, RL = 100k, VO = 2V Swing)
- 6 lead plastic DFN package, temperature range from -55°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Voltage, Micropower
- :
- 2Channels
- :
- 29µs
- :
- 1.4V to 18V
- :
- DFN-EP
- :
- 6Pins
- :
- Open Collector
- :
- Single Supply
- :
- Surface Mount
- :
- -55°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,072.44 (¥2,279.68) | ( ) |
10+ | ¥1,433.04 (¥1,576.34) | ( ) |
25+ | ¥1,266.40 (¥1,393.04) | ( ) |
100+ | ¥1,220.27 (¥1,342.30) | ( ) |
250+ | ¥1,174.14 (¥1,291.55) | ( ) |
500+ | ¥1,128.01 (¥1,240.81) | ( ) |
1000+ | ¥1,081.87 (¥1,190.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.