You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6700HDCB-1#TRMPBF

Analogue Comparator, Low Voltage, Micropower, 2 Channels, 29 µs, 1.4V to 18V, DFN-EP, 6 Pins

New
ANALOG DEVICES LT6700HDCB-1#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6700HDCB-1#TRMPBF
Order Code:
4406669
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6700HDCB-1#TRMPBF combines two-micropower, low-voltage comparator with a 400mV reference. Operating with supplies from 1.4V up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to ensure stable output operation. The comparator has one input available externally, the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over temperature. Applications include battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitoring, and controls.
  • Total threshold error is ±1.25% max at 25°C
  • Over-The-Top® Input also includes ground
  • Open-collector outputs low level translation
  • Rising input threshold voltage range from 390 to 410mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
  • Falling input threshold voltage range from 381.5 to 405.5mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
  • Output low voltage is 250mV max (VS = 1.4V, IOUT = 0.1mA, -40°C ≤ TA ≤ 125°C)
  • Supply current is 16µA max (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
  • HYS = VTH(R) – VTH(F) range from 2 to 13.5mV (VS = 1.4V, 5V, 12V, 18V, RL = 100k, VO = 2V Swing)
  • 6 lead plastic DFN package, temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Voltage, Micropower

:
2Channels

:
29µs

:
1.4V to 18V

:
DFN-EP

:
6Pins

:
Open Collector

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,092.80 ( ¥1,202.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,092.80 (¥1,202.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥725.74 (¥798.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥630.26 (¥693.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥522.24 (¥574.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥469.20 (¥516.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥459.82 (¥505.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥456.81 (¥502.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥456.80 (¥502.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --