You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6600IS8-5#PBF
Operational Amplifier, 2 Channels, 3V to 11V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6600IS8-5#PBF
- Order Code:
- 4019111
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT6600IS8-5#PBF Datasheet
Product Overview
- Programmable differential gain via two external resistors
- Adjustable output common mode voltage
- Operates and specified with 3V, 5V, ±5V supplies
- Fully differential inputs and outputs
- Compatible with popular differential amplifier pinouts
- 11.5dB max filter gain at VS = 3V, VIN = 0.5VP-P, fIN = DC to 260KHz
- 10μV/°C max differential offset drift, 61dB typ CMRR, 31mA max power supply current (VS=3V, VS=5V)
- 93dBC/96dBC max 2nd/3rd harmonic distortion at 1MHz, the 2VP-P, RL = 800 ohm
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Amplifiers
- :
- 2Channels
- :
- -
- :
- -
- :
- 3V to 11V
- :
- SOIC
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 8mV
- :
- -30µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
193 In stock Need more?
193 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,705.44 (¥1,875.98) | ( ) |
10+ | ¥1,208.55 (¥1,329.41) | ( ) |
25+ | ¥1,069.04 (¥1,175.94) | ( ) |
100+ | ¥929.53 (¥1,022.48) | ( ) |
300+ | ¥891.91 (¥981.10) | ( ) |
500+ | ¥879.37 (¥967.31) | ( ) |
1000+ | ¥878.26 (¥966.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.