You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6600CS8-2.5#PBF

Operational Amplifier, 1 Channels, 3.3V, 5V, SOIC, 8 Pins

ANALOG DEVICES LT6600CS8-2.5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6600CS8-2.5#PBF
Order Code:
4019104
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6600CS8-2.5#PBF combines a fully differential amplifier with a 4th order 2.5MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tail or gain and bandwidth. In contrast, with the LT6600-2.5, two external resistors program differential gain, and the filter’s 2.5MHz cut-off frequency and passband ripple are internally set. The LT6600-2.5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-2.5 integrates an antialiasing filter and a differential amplifier/driver without compromising distortion or low noise performance. Applications include high speed ADC antialiasing and DAC smoothing in networking or cellular base station applications, high speed test and measurement equipment, medical imaging, drop-in replacement for differential amplifiers.
  • Programmable differential gain via two external resistors
  • Adjustable output common mode voltage
  • Operates and specified with 3V, 5V, ±5V supplies
  • Fully differential inputs and outputs
  • Compatible with popular differential amplifier pinouts
  • 0.4dB max filter gain (VS = 5V, VIN = 2VP-P, fIN = DC to 260KHz)
  • 10μV/°C max differential offset drift, 63dB typ CMRR, 30mA max power supply current (VS=3V, VS=5V)
  • 95dBC/88dBC max 2nd/3rd harmonic distortion at 1MHz, 1VRMS, RL = 800 ohm
  • 8-lead plastic SO package
  • Operating temperature range from 0 to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
-

:
-

:
3.3V, 5V

:
SOIC

:
8Pins

:
Differential

:
-

:
5mV

:
-15µA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

110 In stock Need more?

110 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,580.04 ( ¥1,738.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,580.04 (¥1,738.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,072.17 (¥1,179.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥996.15 (¥1,095.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥920.13 (¥1,012.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥858.55 (¥944.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥814.00 (¥895.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥772.06 (¥849.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --