You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6402CUD-6#PBF
Operational Amplifier, Low Distortion, 1 Channels, 300 MHz, 400 V/µs, 4V to 5.5V, QFN, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6402CUD-6#PBF
- Order Code:
- 4387929
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT6402CUD-6#PBF Datasheet
Product Overview
- Differential inputs and outputs, additional filtered outputs
- Adjustable output common mode voltage, DC- or AC-coupled operation
- Gain is 6dB typical at (differential (+OUT, –OUT), VIN = ±800mV differential)
- Input offset voltage is 1mV typical at (TA = 25°C, VCCA = VCCB = VCCC = 5V)
- 300MHz typical -3dB bandwidth at (TA = 25°C, VCCA = VCCB = VCCC = 5V)
- Slew rate is 400V/μs typical at (TA = 25°C, VCCA = VCCB = VCCC = 5V)
- Supply current is 30mA typical at (ENABLE = 0.8V, TA = 25°C)
- Power supply rejection ratio is 90dB typical at (4V to 5.5V, TA = 25°C. VCCA = VCCB = VCCC = 5V)
- 1% settling is 10ns typical at (1% settling for a 1VP-P differential step (+OUT, –OUT))
- Operating temperature range from -40°C to 85°C, 16-lead plastic QFN package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 300MHz
- :
- 400V/µs
- :
- 4V to 5.5V
- :
- QFN
- :
- 16Pins
- :
- General Purpose
- :
- -
- :
- 1mV
- :
- 5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
163 more will be available on 2/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,201.35 (¥1,321.49) | ( ) |
10+ | ¥870.60 (¥957.66) | ( ) |
25+ | ¥781.80 (¥859.98) | ( ) |
121+ | ¥703.03 (¥773.33) | ( ) |
363+ | ¥650.80 (¥715.88) | ( ) |
605+ | ¥612.24 (¥673.46) | ( ) |
1089+ | ¥589.15 (¥648.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.