You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6375HMS#PBF

Operational Amplifier, 1 Channels, 575 kHz, 2.4 V/µs, 3.3V to 50V, MSOP, 16 Pins

ANALOG DEVICES LT6375HMS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6375HMS#PBF
Order Code:
4019097
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6375HMS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6375 is a unity-gain difference amplifier which combines excellent DC precision, a very high input common mode range and a wide supply voltage range. It includes a precision opamp and a highly-matched thin film resistor network. It features excellent CMRR, extremely low gain error and extremely low gain drift. Comparing the device to existing difference amplifiers with high common mode voltage range, the selectable resistor divider ratios of the device offer superior system performance by allowing the user to achieve maximum SNR, precision and speed for a specific input common mode voltage range. It is widely used in application such as high side or low side current sensing, bidirectional wide common mode range current sensing, high voltage to low voltage level translation, precision difference amplifier, industrial data-acquisition front-ends, replacement for isolation circuits etc.
  • Common mode voltage range is ±270V
  • CMRR is 106dB typ at (resistor divider ratio = 7, VCM = ±28V)
  • Gain error drift is ±0.2ppm/°C typ at (VOUT = ±10V)
  • Gain error is ±0.001% typ at (VOUT = ±10V)
  • Gain nonlinearity is ±1ppm typ at (VOUT = ±10V)
  • Wide supply voltage range is 3.3V to 50V, rail-to-rail output
  • Supply current is 350µA typ, offset voltage is 300µV typ
  • Small signal –3dB bandwidth is 575KHz typ
  • Operating temperature is -40°C to 125°C
  • Packaging style is 16-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
575kHz

:
1dB

:
2.4V/µs

:
3.3V to 50V

:
MSOP

:
16Pins

:
Differential

:
Rail - Rail Output (RRO)

:
-

:
-

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4,080 In stock Need more?

4,080 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,803.71 ( ¥1,984.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
  • 518+
  • 1036+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,803.71 (¥1,984.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,263.87 (¥1,390.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37+ ¥1,124.77 (¥1,237.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
111+ ¥969.25 (¥1,066.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
259+ ¥893.91 (¥983.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
518+ ¥848.04 (¥932.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1036+ ¥821.76 (¥903.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --