You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6300IGN#PBF
Operational Amplifier, 2 Channels, 200 MHz, 600 V/µs, ± 4V to ± 12V, SSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6300IGN#PBF
- Order Code:
- 4021089
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT6300IGN#PBF Datasheet
Product Overview
- Specified at ±12V and ±5V
- Exceeds all requirements for full rate, downstream ADSL line drivers
- Power saving adjustable supply current
- Gain-bandwidth product: 200MHz typ at f = 1MHz
- Slew rate: 600V/µs typ at VS = ±12V, AV = -10
- 3rd harmonic distortion: -82dBc at 1MHz, 2VP-P into 50 ohm
- 500mA min maximum output current
- ±10.9V/±10.7V output swing, VS = ±12V, RL = 100 ohm/IL = 250mA
- 16 lead SSOP package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 200MHz
- :
- 600V/µs
- :
- ± 4V to ± 12V
- :
- SSOP
- :
- 16Pins
- :
- XDSL Line Driver
- :
- -
- :
- 1mV
- :
- 0.1µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,020.51 (¥2,222.56) | ( ) |
10+ | ¥1,282.22 (¥1,410.44) | ( ) |
25+ | ¥1,202.12 (¥1,322.33) | ( ) |
100+ | ¥1,122.01 (¥1,234.21) | ( ) |
300+ | ¥1,025.15 (¥1,127.67) | ( ) |
500+ | ¥974.99 (¥1,072.49) | ( ) |
1000+ | ¥942.07 (¥1,036.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.