You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6232CGN#PBF
Operational Amplifier, 4 Channels, 215 MHz, 70 V/µs, 3V to 12.6V, NSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6232CGN#PBF
- Order Code:
- 4021063
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT6232CGN#PBF Datasheet
Product Overview
- Wide supply range from 3V to 12.6V
- Common mode rejection ratio of 115dB typ
- Output current is 30mA
- Low offset voltage of 350µV max
- 16-lead narrow plastic SSOP package
- Operating temperature range from 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 215MHz
- :
- 70V/µs
- :
- 3V to 12.6V
- :
- NSSOP
- :
- 16Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 50µV
- :
- 5µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
153 In stock Need more?
153 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,271.25 (¥1,398.38) | ( ) |
10+ | ¥934.23 (¥1,027.65) | ( ) |
25+ | ¥919.34 (¥1,011.27) | ( ) |
100+ | ¥904.44 (¥994.88) | ( ) |
300+ | ¥889.55 (¥978.51) | ( ) |
500+ | ¥874.65 (¥962.12) | ( ) |
1000+ | ¥859.75 (¥945.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.