You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6230CS6#TRMPBF

Operational Amplifier, 1 Channels, 215 MHz, 70 V/µs, 3V to 12.6V, TSOT-23, 6 Pins

ANALOG DEVICES LT6230CS6#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6230CS6#TRMPBF
Order Code:
4021049
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6230CS6#TRMPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6230 is a single low noise, rail-to-rail output unity-gain stable op-amp that feature 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The LT6230 include an enable pin that can be used to reduce the supply current to less than 10µA. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The en • √ISUPPLY product of 1.9 per amplifier is among the most noise efficient of any op-amp.
  • Wide supply range from 3V to 12.6V
  • Common mode rejection ratio of 115dB typ
  • Output current is 30mA
  • Low offset voltage of 350µV max
  • 6-lead plastic TS0T-23 package
  • Operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
215MHz

:
70V/µs

:
3V to 12.6V

:
TSOT-23

:
6Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
100µV

:
5µA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

839 In stock Need more?

839 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥608.19 ( ¥669.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥608.19 (¥669.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥424.80 (¥467.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥405.21 (¥445.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥385.61 (¥424.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥365.23 (¥401.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥351.12 (¥386.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥335.67 (¥369.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥327.95 (¥360.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --