You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6221IDD#TRPBF
Operational Amplifier, 2 Channels, 60 MHz, 20 V/µs, 2.2V to 12.6V, DFN, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6221IDD#TRPBF
- Order Code:
- 4217972
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT6221IDD#TRPBF Datasheet
Product Overview
- Input common mode range includes both rails
- Output swings rail-to-rail
- 70µV typical input offset voltage (VCM = 0V, TA = 25°C, VS = 5V)
- 30µV typical input offset voltage shift (VS = 5V, VCM = 0V to 3.5V)
- 15nA typical input bias current VCM = 1V, TA = 25°C, VS = 5V)
- 2pF typical input capacitance (TA = 25°C, VS = 5V, 0V)
- 102dB typical common mode rejection ratio (VS = 5V, VCM = 0V to 3.5V)
- 105dB typical power supply rejection ratio VS = 2.5V to 10V, VCM = 0V)
- 20V/µs typical slew rate (VS = 5V, AV = –1, RL= 1k, VOUT = 4V)
- 8 lead plastic DFN package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 60MHz
- :
- 20V/µs
- :
- 2.2V to 12.6V
- :
- DFN
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 150µV
- :
- 250nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
1,344 In stock Need more?
1,344 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,346.49 (¥1,481.14) | ( ) |
10+ | ¥1,040.82 (¥1,144.90) | ( ) |
25+ | ¥921.69 (¥1,013.86) | ( ) |
100+ | ¥788.46 (¥867.31) | ( ) |
250+ | ¥724.19 (¥796.61) | ( ) |
500+ | ¥685.00 (¥753.50) | ( ) |
2500+ | ¥667.14 (¥733.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.