You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6220CS8#PBF

Operational Amplifier, 1 Channels, 60 MHz, 20 V/µs, 2.2V to 12.6V, SOIC, 8 Pins

ANALOG DEVICES LT6220CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6220CS8#PBF
Order Code:
4021036
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6220CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®6220 is a single low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. The LT6220 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6220 have an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6220 maintain performance for supplies from 2.2V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Gain bandwidth product of 60MHz
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • Low quiescent current: 1mA max
  • Input offset voltage: 350µV max
  • Input bias current: 150nA max
  • Large output current: 50mA typ, slew rate: 20V/µs typ, open-loop gain: 100V/mV typ
  • Common mode rejection: 102dB typ, power supply rejection: 105dB typ
  • 8-lead plastic SO package
  • Temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
60MHz

:
20V/µs

:
2.2V to 12.6V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
700µV

:
250nA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

209 In stock Need more?

209 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥779.05 ( ¥856.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥779.05 (¥856.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥525.12 (¥577.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥484.26 (¥532.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥443.39 (¥487.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥401.56 (¥441.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥376.06 (¥413.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥332.31 (¥365.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --