You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6205IS5#TRPBF
Operational Amplifier, 1 Channels, 100 MHz, 600 V/µs, 2.7V to 12.6V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6205IS5#TRPBF
- Order Code:
- 4021032
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT6205IS5#TRPBF Datasheet
Product Overview
- Slew rate is 450V/μs typical
- Gain bandwidth product is 100MHz typical
- Output swings rail-to-rail, input common mode range includes ground
- High output drive is 50mA typical
- Channel separation is 90dB typical at 10MHz
- Input offset voltage is 1mV typical
- Supply current per amplifier is 3.75mA typical
- Input bias current is 10μA typical
- Operating temperature is -40°C to 85°C
- Packaging style is 5-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 100MHz
- :
- 600V/µs
- :
- 2.7V to 12.6V
- :
- TSOT-23
- :
- 5Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- 1mV
- :
- 18µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,506 In stock Need more?
2,506 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥779.05 (¥856.96) | ( ) |
10+ | ¥471.82 (¥519.00) | ( ) |
25+ | ¥433.42 (¥476.76) | ( ) |
100+ | ¥395.01 (¥434.51) | ( ) |
250+ | ¥355.83 (¥391.41) | ( ) |
500+ | ¥333.88 (¥367.27) | ( ) |
2500+ | ¥315.63 (¥347.19) | ( ) |
5000+ | ¥297.38 (¥327.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.