You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6205CS5#TRMPBF

Operational Amplifier, 1 Channels, 100 MHz, 600 V/µs, 2.7V to 12.6V, TSOT-23, 5 Pins

ANALOG DEVICES LT6205CS5#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6205CS5#TRMPBF
Order Code:
4021030
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6205CS5#TRMPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6205 is a low cost single channel, voltage feedback amplifier. This amplifier has an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. This amplifier maintain their performance for supplies from 2.7V to 12.6V and are specified at 3V, 5V and ±5V. It is widely used in application such as video line driver, automotive displays, RGB amplifiers, coaxial cable drivers, low voltage high speed signal processing etc.
  • Slew rate is 450V/μs typical
  • Gain bandwidth product is 100MHz typical
  • Output swings rail-to-rail, input common mode range includes ground
  • High output drive is 50mA typical
  • Channel separation is 90dB typical at 10MHz
  • Input offset voltage is 1mV typical
  • Supply current per amplifier is 3.75mA typical
  • Input bias current is 10μA typical
  • Operating temperature is 0°C to 70°C
  • Packaging style is 5-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
100MHz

:
600V/µs

:
2.7V to 12.6V

:
TSOT-23

:
5Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
1mV

:
18µA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

370 In stock Need more?

370 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥619.17 ( ¥681.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥395.01 (¥434.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥361.31 (¥397.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥294.69 (¥324.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥272.75 (¥300.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥254.44 (¥279.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥239.93 (¥263.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --