You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6204IGN#PBF

Operational Amplifier, 4 Channels, 100 MHz, 25 V/µs, 2.5V to 12.6V, NSSOP, 16 Pins

ANALOG DEVICES LT6204IGN#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6204IGN#PBF
Order Code:
4208108
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6204IGN#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6204 is a quad low noise, rail-to-rail input and output unity gain stable op amp that features 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. This amplifier combines very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate, and are optimized for low supply signal conditioning systems. This amplifier maintains its performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. Harmonic distortion is less than –80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems. Typical applications are low noise, low power signal processing, active filters, rail-to-rail buffer amplifiers, driving A/D converters, DSL receivers, battery powered/battery backed equipment.
  • Input common mode range includes both rails
  • Unity gain stable, output swings rail-to-rail
  • Input noise voltage is 800nVP-P typical (0.1Hz to 10Hz, TA = 25°C, VS =5V, 0V; VS = 3V, 0V)
  • Input bias current is -1.3µA (VCM = half supply, TA = 25°C, VS =5V, 0V; VS = 3V, 0V)
  • Input offset voltage is 0.5mV maximum (VS = 5V, 0V, VCM = half supply)
  • Common mode rejection ratio is 83dB typical (VS = 5V, VCM = V– to V+)
  • Minimum supply voltage is 2.5V, gain bandwidth product is 90MHz (frequency = 1MHz, VS = 5V)
  • Slew rate is 24V/µs typical (VS = 5V, AV = –1, RL = 1K, VO = 4V)
  • Power supply rejection ratio is 74dB typical (VS = 2.5V to 10V, VCM = 0V)
  • 16-lead narrow plastic SSOP package, -40°C to 85°C specified temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
100MHz

:
25V/µs

:
2.5V to 12.6V

:
NSSOP

:
16Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
-1.3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

119 In stock Need more?

119 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,625.57 ( ¥2,888.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,625.57 (¥2,888.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,945.27 (¥2,139.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,790.09 (¥1,969.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,634.91 (¥1,798.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,583.18 (¥1,741.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,537.72 (¥1,691.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --