You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6203HMS8#PBF

Operational Amplifier, 2 Channels, 100 MHz, 25 V/µs, 2.5V to 12.6V, MSOP, 8 Pins

ANALOG DEVICES LT6203HMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6203HMS8#PBF
Order Code:
4021023
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6203HMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6203 is a dual, low noise, rail-to-rail input and output unity gain stable op amp. Harmonic distortion is less than –80dBc at 1MHz making this amplifier suitable in low power data acquisition systems. This device can be used as plug-in replacements for many op amps to improve input/output range and noise performance. Typical applications are n low power signal processing, active filters, rail-to-rail buffer amplifiers, driving A/D converters, DSL receivers, battery powered/battery backed equipment.
  • Input noise voltage density is 1.9nV/√Hz at f = 100kHz, TA = 25°C, VS = ±5V; VCM = VOUT = 0V
  • Supply current per amp is 3mA at VS=5V, TA=25°C, VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply
  • Gain bandwidth is 100MHz at frequency = 1MHz, TA = 25°C, VS = ±5V; VCM = VOUT= 0V
  • Input offset voltage is 0.5mV at VS = 5V, 0V, VCM = half supply, TA = 25°C
  • Minimum supply voltage is 2.5V at TA = 25°C, VS =5V, 0V; VS = 3V, 0V; VCM = VOUT = half supply
  • Common mode rejection ratio is 100dB at VS = 5V, VCM = 1.5V to 3.5V, TA = 25°C
  • Input common mode range includes both rails
  • Input noise current density (unbalanced) is 1.1pA/√Hz at TA=25°C, VS =5V, 0V; VS=3V, 0V
  • 8-lead plastic MSOP package
  • –40°C to 125°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
100MHz

:
25V/µs

:
2.5V to 12.6V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
2.6mV

:
-1.3µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

88 In stock Need more?

88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,039.87 ( ¥2,243.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,039.87 (¥2,243.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,440.43 (¥1,584.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,286.18 (¥1,414.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,113.82 (¥1,225.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,030.34 (¥1,133.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥979.53 (¥1,077.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥950.42 (¥1,045.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --