You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6200IS6-10#TRMPBF

Operational Amplifier, 1 Channels, 1.6 GHz, 450 V/µs, 2.5V to 12.6V, TSOT-23, 6 Pins

ANALOG DEVICES LT6200IS6-10#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6200IS6-10#TRMPBF
Order Code:
4021007
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6200 is a single channel, ultralow noise, rail-to-rail input and output unity gain stable op-amp. This amplifier combine very low noise with a 1.6MHz gain bandwidth, 450V/µs slew rate and are optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. This amplifier can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance. It is widely used in application such as transimpedance amplifiers, low noise signal processing, active filters, rail-to-rail buffer amplifiers, driving A/D converters etc.
  • Low noise voltage is 0.95nV/√Hz typ at (100kHz)
  • Common mode rejection ratio is 105dB typ at (VS = 5V, VCM = 1.5V to 3.5V)
  • Input common mode range includes both rails
  • Low offset voltage is 0.1mV typ
  • Wide supply range is 2.5V to 12.6V
  • Output current is 60mA Min
  • Power shutdown, thermal shutdown
  • Operating temperature is –40°C to 85°C
  • packaging style is 6-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.6GHz

:
450V/µs

:
2.5V to 12.6V

:
TSOT-23

:
6Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
1.4mV

:
-10µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

432 In stock Need more?

432 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,101.96 ( ¥1,212.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,101.96 (¥1,212.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥822.94 (¥905.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥738.30 (¥812.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥663.65 (¥730.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥606.85 (¥667.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥578.41 (¥636.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥534.52 (¥587.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --