You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6020HMS8#PBF

Operational Amplifier, 2 Channels, 400 kHz, 5 V/µs, 3V to 30V, MSOP, 8 Pins

ANALOG DEVICES LT6020HMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6020HMS8#PBF
Order Code:
4020997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6020HMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6020 is a low power, enhanced slew rate, precision operational amplifier. The proprietary circuit topology of this amplifier gives excellent slew rate at low quiescent power dissipation without compromising precision or settling time. In addition, unique input stage circuitry allows the input impedance to remain high during input voltage steps as large as 5V. The combination of precision specs along with fast settling makes this part ideal for MUX applications. It is widely used in application such as precision signal processing, 18-Bit DAC amplifier, multiplexed ADC applications, low power portable systems, low power wireless sensor networks etc.
  • Slew rate is 5V/μs typ
  • Supply current per amplifier is 90μA typ
  • Input offset voltage is 5µV typ
  • Offset voltage drift is ±0.2µV/°C typ
  • High dynamic input impedance
  • Fast recovery from shutdown
  • Input bias current is ±0.1nA typ
  • No output phase inversion, gain bandwidth product is 400KHz typ
  • Operating temperature is -40°C to 125°C, supply voltage is 3V to 30V
  • Packaging style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
400kHz

:
5V/µs

:
3V to 30V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
5µV

:
100pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

450 In stock Need more?

450 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,080.96 ( ¥1,189.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,080.96 (¥1,189.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥750.18 (¥825.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥664.75 (¥731.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥661.32 (¥727.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥659.60 (¥725.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥657.88 (¥723.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥656.16 (¥721.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --