You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT6017IDJC#PBF
Operational Amplifier, 4 Channels, 3.3 MHz, 0.8 V/µs, 3V to 50V, DFN, 22 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT6017IDJC#PBF
- Order Code:
- 4020992
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT6017IDJC#PBF Datasheet
Product Overview
- Input common mode range from V– to V– +76V, rail-to-rail input and output
- 315µA typical supply current per amplifier (TA = 25°C, VS = 5V)
- Supply voltage range from 3V to 50V (TA = 25°C, VS = 5V, VCM = VOUT = mid-supply)
- 0.75V/µs typical slew rate (∆VOUT = 3V, TA = 25°C, VS = 5V)
- 3.2MHz typical gain bandwidth product (fTEST = 100KHz, TA = 25°C, VS = 5V)
- 0.15ohm typical output impedance (∆IO = ±5mA, TA = 25°C, VS = 5V)
- Common mode input range from 0V to 76V (TA = 25°C, VS = 5V)
- 126dB typical input common mode rejection ratio (VCM = 0V to 3.25V, TA = 25°C, VS = 5V)
- ±2nA input bias current (0.25V
VCM V+ – 1.75V, TA = 25°C, VS = 5V, VCM = VOUT = mid-supply) - 22-lead plastic DFN package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3.3MHz
- :
- 0.8V/µs
- :
- 3V to 50V
- :
- DFN
- :
- 22Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 55µV
- :
- 2000pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
65 In stock Need more?
65 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 61+
- 122+
- 305+
- 549+
- 1037+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,006.59 (¥2,207.25) | ( ) |
10+ | ¥1,415.39 (¥1,556.93) | ( ) |
61+ | ¥1,263.30 (¥1,389.63) | ( ) |
122+ | ¥1,093.28 (¥1,202.61) | ( ) |
305+ | ¥1,010.95 (¥1,112.05) | ( ) |
549+ | ¥960.82 (¥1,056.90) | ( ) |
1037+ | ¥929.11 (¥1,022.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.