You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6016MPMS8#PBF

Operational Amplifier, 2 Channels, 3.3 MHz, 0.8 V/µs, 3V to 50V, MSOP, 8 Pins

ANALOG DEVICES LT6016MPMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6016MPMS8#PBF
Order Code:
4020991
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT6016MPMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6016MPMS8#PBF is a dual, 3.2MHz, 0.8V/µs, low power, Over-The-Top® precision op-amp with input offset voltage trimmed to less than 50µV. This amplifier operates on single and split supplies with a total voltage of 3V to 50V and draw only 315µA per amplifier. It is reverse battery protected, drawing very little current for reverse supplies upto 50V. The Over-The-Top® input stage of the device is designed to provide added protection in tough environments. The input common mode range extends from V– to V+ and beyond this amplifier operates with inputs up to 76V above V– independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. It can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Application includes high side or low side current sensing, battery/power supply monitoring, 4mA to 20mA transmitters, high voltage data acquisition, battery/portable instrumentation.
  • Input common mode range from V– to V– +76V, rail-to-rail input and output
  • 315µA typical supply current per amplifier (TA = 25°C, VS = 5V)
  • Supply voltage range from 3V to 50V (TA = 25°C, VS = 5V, VCM = VOUT = mid-supply)
  • 0.75V/µs typical slew rate (∆VOUT = 3V, TA = 25°C, VS = 5V)
  • 3.2MHz typical gain bandwidth product (fTEST = 100KHz, TA = 25°C, VS = 5V)
  • 0.15ohm typical output impedance (∆IO = ±5mA, TA = 25°C, VS = 5V)
  • Common mode input range from 0V to 76V (TA = 25°C, VS = 5V)
  • 126dB typical supply rejection ratio (VS = ±1.65V to ±15V, TA = 25°C)
  • ±2nA input bias current (0.25V VCM V+ – 1.75V, TA = 25°C, VS = 5V, VCM = VOUT = mid-supply)
  • 8 lead plastic MSOP package, operating temperature range from -55°C to 150°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3.3MHz

:
0.8V/µs

:
3V to 50V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
55µV

:
2000pA

:
Surface Mount

:
-55°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

37 In stock

50 more will be available on 5/2/25

Reserving future stock
37 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,214.88 (¥2,436.37 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥2,214.88 (¥2,436.37)
10+ ¥1,537.72 (¥1,691.49)
50+ ¥1,250.87 (¥1,375.96)
100+ ¥1,159.95 (¥1,275.95)
250+ ¥1,153.96 (¥1,269.36)
500+ ¥1,147.97 (¥1,262.77)
1000+ ¥1,141.97 (¥1,256.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --