You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6015MPS5#TRMPBF

Operational Amplifier, 1 Channels, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

ANALOG DEVICES LT6015MPS5#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6015MPS5#TRMPBF
Order Code:
4020988
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6015 is a single rail-to-rail input operational amplifier with input offset voltage trimmed to less than 50µV. These amplifiers operate on single and split supplies with a total voltage of 3V to 50V and draw only 315µA per amplifier. They are reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top® input stage of the LT6015 is designed to provide added protection in tough environments. The input common mode range extends from V– to V+ and beyond: these amplifiers operate with inputs up to 76V above V– independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. The LT6015 can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Optional external compensation can be added to extend the capacitive drive capability beyond 200pF.
  • Low power: 315μA/amplifier
  • Operating temperature range from-55°C to 150°C
  • VOS: ±50μV (maximum)
  • CMRR, PSRR: 126dB
  • Reverse battery protection to 50V
  • Gain bandwidth product: 3.2MHz
  • Specified on 5V and ±15V supplies
  • High voltage gain: 1000V/mV
  • No phase reversal, no supply sequencing problems

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.3MHz

:
0.8V/µs

:
3V to 50V

:
TSOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
55µV

:
2000pA

:
Surface Mount

:
-55°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

437 In stock Need more?

437 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,470.32 ( ¥1,617.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,470.32 (¥1,617.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,070.34 (¥1,177.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥938.31 (¥1,032.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥789.02 (¥867.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥721.17 (¥793.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥718.90 (¥790.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥717.77 (¥789.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --